RS PRO Cable Tie, Heat Stabilised, 150 mm x 3.6mm, Light Green Nylon
- RS Stock No.:
- 656-017
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$4.76
(exc. GST)
$5.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
- Plus 230 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.76 | $0.048 |
*price indicative
- RS Stock No.:
- 656-017
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 18kg | |
| Maximum Operating Temperature | 105°C | |
| Series | RS PRO | |
| Package Size | 100 units | |
| Standards/Approvals | Heat Stabilised | |
| Maximum Bundle Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 18kg | ||
Maximum Operating Temperature 105°C | ||
Series RS PRO | ||
Package Size 100 units | ||
Standards/Approvals Heat Stabilised | ||
Maximum Bundle Diameter 36mm | ||
- COO (Country of Origin):
- TW
RS PRO 150mm Nylon Cable Tie, Heat Stabilised
These RS PRO cable ties are designed for securing and organising cables efficiently. Made from Durable nylon, they are heat stabilised, making them Ideal for environments with fluctuating temperatures. With a maximum bundle diameter of 36 mm, they provide a reliable solution for cable management.
Features and Benefits
Heat Stabilised Nylon: Ensures durability in high-temperature environments up to 105 °C
UL 94 V-2 Fire Behaviour: Provides flame retardant properties for added safety
18 kg Tensile Strength: Offers strong and secure fastening for various applications
150 mm Length: Suitable for bundling medium-sized cable groups
3.6 mm Width: Balances flexibility and strength for versatile use
UL 94 V-2 Fire Behaviour: Provides flame retardant properties for added safety
18 kg Tensile Strength: Offers strong and secure fastening for various applications
150 mm Length: Suitable for bundling medium-sized cable groups
3.6 mm Width: Balances flexibility and strength for versatile use
Applications
Electrical installations
Data centres
Automotive industry
Industrial machinery
Data centres
Automotive industry
Industrial machinery
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Light Green Nylon
