RS PRO Cable Tie, Heat Stabilised, 142 mm x 2.5mm, Light Green Nylon
- RS Stock No.:
- 656-016
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$3.24
(exc. GST)
$3.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 295 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3.24 | $0.032 |
*price indicative
- RS Stock No.:
- 656-016
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 142mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 8kg | |
| Maximum Operating Temperature | 105°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | Heat Stabilised | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 142mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 8kg | ||
Maximum Operating Temperature 105°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals Heat Stabilised | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heat Stabilised Cable Tie, 142mm Nylon
These RS PRO heat stabilised cable ties are designed for secure bundling and organising of cables and wires. Made from Durable nylon, they are Ideal for use in environments where heat resistance is crucial, offering reliable performance up to 105°C.
Features and Benefits
Heat Stabilised Material: Ensures performance in high-temperature environments up to 105°C
Nylon Construction: Provides durability and strength for long-lasting use
UL 94 V-2 Fire Behaviour: Offers a level of flame retardancy for added safety
Maximum Bundle Diameter of 35 mm: Accommodates a wide range of cable sizes
Tensile Strength of 8 kg: Ensures secure fastening and reduces the risk of breakage
Light Green Colour: Allows for easy identification and organisation
Nylon Construction: Provides durability and strength for long-lasting use
UL 94 V-2 Fire Behaviour: Offers a level of flame retardancy for added safety
Maximum Bundle Diameter of 35 mm: Accommodates a wide range of cable sizes
Tensile Strength of 8 kg: Ensures secure fastening and reduces the risk of breakage
Light Green Colour: Allows for easy identification and organisation
Applications
Electrical installations
Automotive wiring
Industrial machinery
HVAC systems
Automotive wiring
Industrial machinery
HVAC systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 142 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 368 mm x 7.6mm, Light Green Nylon
