RS PRO Cable Tie, Heat Stabilised, 368 mm x 4.8mm, Light Green Nylon
- RS Stock No.:
- 656-023
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$13.42
(exc. GST)
$14.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $13.42 | $0.134 |
*price indicative
- RS Stock No.:
- 656-023
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 368mm | |
| Width | 4.8mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 22kg | |
| Maximum Operating Temperature | 105°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 105mm | |
| Package Size | 100 units | |
| Standards/Approvals | Heat Stabilised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 368mm | ||
Width 4.8mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 22kg | ||
Maximum Operating Temperature 105°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 105mm | ||
Package Size 100 units | ||
Standards/Approvals Heat Stabilised | ||
- COO (Country of Origin):
- TW
RS PRO Heat Stabilised Cable Tie, 368 mm Nylon
The RS PRO Heat Stabilised Cable Tie is designed for secure and reliable bundling of cables and wires. Made from Durable nylon, it offers excellent performance in environments with elevated temperatures, making it Ideal for industrial applications.
Features and Benefits
Heat Stabilised: Ensures performance in high-temperature environments up to 105 °C
High Tensile Strength: Supports up to 22 kg, providing robust cable management
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for enhanced safety
Length of 368 mm: Suitable for bundling larger cable groups
Maximum Bundle Diameter of 105 mm: Accommodates a wide range of cable sizes
Nylon Material: Provides durability and resistance to wear
RoHS Compliant: Meets environmental and safety standards
High Tensile Strength: Supports up to 22 kg, providing robust cable management
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for enhanced safety
Length of 368 mm: Suitable for bundling larger cable groups
Maximum Bundle Diameter of 105 mm: Accommodates a wide range of cable sizes
Nylon Material: Provides durability and resistance to wear
RoHS Compliant: Meets environmental and safety standards
Applications
Electrical installations
Industrial machinery
Automotive wiring
Telecommunications
Industrial machinery
Automotive wiring
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Light Green Nylon
