RS PRO Cable Tie, Heat Stabilised, 380 mm x 7.6mm, Light Green Nylon
- RS Stock No.:
- 656-024
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$25.12
(exc. GST)
$27.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.12 | $0.251 |
*price indicative
- RS Stock No.:
- 656-024
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 380mm | |
| Width | 7.6mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 55kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Heat Stabilised | |
| Maximum Bundle Diameter | 105mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 380mm | ||
Width 7.6mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 55kg | ||
Series RS PRO | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Heat Stabilised | ||
Maximum Bundle Diameter 105mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heat Stabilised Cable Tie, 55 kg Tensile Strength
RS PRO offers a robust heat stabilised cable tie designed for secure bundling and fastening of cables and wires. Made from Durable nylon, this cable tie is Ideal for environments requiring high tensile strength and UV resistance. Its light green colour aids in easy identification and organisation.
Features and Benefits
Heat stabilised material: Ensures performance in high-temperature environments up to 105 °C
High tensile strength of 55 kg: Provides reliable and secure fastening for heavy-duty applications
UV resistant: Suitable for outdoor use, resisting degradation from sunlight
Wide maximum bundle diameter of 105 mm: Accommodates large cable bundles
Compliant with UL 94 V-2 fire behaviour: Offers enhanced safety with flame retardant properties
Light green colour: Facilitates easy identification and organisation of cable systems
High tensile strength of 55 kg: Provides reliable and secure fastening for heavy-duty applications
UV resistant: Suitable for outdoor use, resisting degradation from sunlight
Wide maximum bundle diameter of 105 mm: Accommodates large cable bundles
Compliant with UL 94 V-2 fire behaviour: Offers enhanced safety with flame retardant properties
Light green colour: Facilitates easy identification and organisation of cable systems
Applications
Electrical installations
Telecommunications
Automotive industry
Construction projects
Marine environments
Telecommunications
Automotive industry
Construction projects
Marine environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 368 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Light Green Nylon
