Phoenix Contact Cable Tie, Standard, 300 mm x 7.8mm, Black Polyamide
- RS Stock No.:
- 608-285
- Mfr. Part No.:
- 3240773
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$57.52
(exc. GST)
$63.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $57.52 | $0.575 |
*price indicative
- RS Stock No.:
- 608-285
- Mfr. Part No.:
- 3240773
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 7.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 540N | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | DNV Approval ID: TAE00004VK, UL 94 V2, UL Recognised Approval ID: E328576-20210901 | |
| Maximum Bundle Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 7.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 540N | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals DNV Approval ID: TAE00004VK, UL 94 V2, UL Recognised Approval ID: E328576-20210901 | ||
Maximum Bundle Diameter 80mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is engineered for efficient bundling and secure fastening, making it an essential accessory for professionals handling cables and wires. Designed for both practicality and durability, this product features internal teeth that provide a firm grip, ensuring that cables remain neatly tied and organised. Its construction from high quality PA 6.6 material not only enhances its strength but also contributes to its resistance against environmental factors, making it suitable for diverse applications. With a maximum tensile strength of 540 N, this cable tie excels in both indoor and outdoor settings, guaranteeing reliable performance even in demanding conditions.
Maximum tensile strength of 540 N ensures reliability in any situation
Packaging is tailored to maintain the ideal moisture level for product longevity
Resistant to UV radiation and features short term temperature resilience
Approved for various regulatory standards for added assurance
Lightweight design facilitates easy handling and application
Related links
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- RS PRO Cable Tie 300 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 3.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Clear Polyamide
- HellermannTyton Cable Tie 300 mm x 7.6mm, Black Polyamide 66
