Panduit Cable Tie, Black Nylon
- RS Stock No.:
- 617-037
- Mfr. Part No.:
- CMEB12-2S-C300
- Brand:
- Panduit
This image is representative of the product range
Subtotal (1 pack of 1 unit)*
$163.45
(exc. GST)
$179.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack |
|---|---|
| 1 + | $163.45 |
*price indicative
- RS Stock No.:
- 617-037
- Mfr. Part No.:
- CMEB12-2S-C300
- Brand:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Colour | Black | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Tensile Strength | 222N | |
| Series | CMEB | |
| Maximum Operating Temperature | 90°C | |
| Maximum Bundle Diameter | 47.8mm | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Colour Black | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Tensile Strength 222N | ||
Series CMEB | ||
Maximum Operating Temperature 90°C | ||
Maximum Bundle Diameter 47.8mm | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- CN
Related links
- Panduit Cable Tie, Black Nylon
- Panduit Cable Tie 627mm x 7.6 mm Pk-100
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 221 mm x 7mm, Black Nylon
- Panduit Cable Tie 378 mm x 7mm, Black Nylon
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
