Panduit Cable Tie, Non-Releasable, 221 mm x 7mm, Black Nylon
- RS Stock No.:
- 274-0028
- Mfr. Part No.:
- BT2LH-TL0
- Brand:
- Panduit
Subtotal (1 pack of 250 units)*
$204.50
(exc. GST)
$225.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $0.818 | $204.50 |
*price indicative
- RS Stock No.:
- 274-0028
- Mfr. Part No.:
- BT2LH-TL0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 221mm | |
| Product Type | Cable Tie | |
| Width | 7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Package Size | 250 | |
| Standards/Approvals | NRC 10CFR50, 11130200, CSA C22.2 No. 62275, CSA, UL 62275 (File E56854), RoHS, QPL-AS23190 | |
| Maximum Bundle Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 221mm | ||
Product Type Cable Tie | ||
Width 7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Package Size 250 | ||
Standards/Approvals NRC 10CFR50, 11130200, CSA C22.2 No. 62275, CSA, UL 62275 (File E56854), RoHS, QPL-AS23190 | ||
Maximum Bundle Diameter 51mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 221 mm x 7mm, Black Nylon
- Panduit Cable Tie 378 mm x 7mm, Black Nylon
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- Panduit Cable Tie 221 mm x 7mm, Natural Nylon
- Panduit Cable Tie 620 mm x 7mm, Black Nylon
- Panduit Cable Tie 300 mm x 7mm, Natural Nylon
- Panduit Cable Tie 378 mm x 7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
