Schneider Electric Cable Tie, Cable Tie, 100 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 446-870
- Mfr. Part No.:
- IMT46402
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$17.58
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.58 | - |
| 10 - 24 | $16.17 | 8% |
| 25 + | $14.57 | 17% |
*price indicative
- RS Stock No.:
- 446-870
- Mfr. Part No.:
- IMT46402
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire resistance needle flame 30 s conforming to IEC 60695-11-5, Flame retardance Self-extinguishing conforming to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | Thorsman | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60695-11-5, UL 94 V2 | |
| Maximum Bundle Diameter | 20.5mm | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Fire resistance needle flame 30 s conforming to IEC 60695-11-5, Flame retardance Self-extinguishing conforming to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series Thorsman | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60695-11-5, UL 94 V2 | ||
Maximum Bundle Diameter 20.5mm | ||
Package Size 1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cable tie from thorsman installation material is designed for reliable cable bundling. it operates in ambient air temperatures ranging from -40 to 85 °c, ensuring durability in various environmental conditions.
Self-extinguishing conforming to UL 94 V2
Polyamide material
Fire resistance needle flame 30 s conforming to IEC 60695-11-5
Related links
- StarTech.com Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 120 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
