SES Sterling Cable Tie, Cable Tie, 355 mm x 9mm, Black Polyamide 12
- RS Stock No.:
- 161-3001
- Mfr. Part No.:
- 01890135010
- Brand:
- SES Sterling
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$83.93
(exc. GST)
$92.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 03 November 2026
- Plus 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | $83.93 | $0.839 |
| 15 - 49 | $80.97 | $0.81 |
| 50 + | $77.97 | $0.78 |
*price indicative
- RS Stock No.:
- 161-3001
- Mfr. Part No.:
- 01890135010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Tie | |
| Length | 355mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 510N | |
| Maximum Operating Temperature | 60°C | |
| Series | SM12 | |
| Maximum Bundle Diameter | 90mm | |
| Standards/Approvals | UL, NFC | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Tie | ||
Length 355mm | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 510N | ||
Maximum Operating Temperature 60°C | ||
Series SM12 | ||
Maximum Bundle Diameter 90mm | ||
Standards/Approvals UL, NFC | ||
Package Size 100 | ||
- COO (Country of Origin):
- FR
SES - SM Cable Ties
The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon 12. Its mechanical properties, such as hardness, tensile strength, and resistance to abrasion, are similar to those of nylon 6 and nylon 6.6. It is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +60°C so these are perfect for indoor and outdoor use.
• Suitable for various applications
• Quick-fastening pins save time during installation.
• Operating temperature -40°C to +60°C
• Made with nylon 12
• UV-resistant.
• Standard: NFC 20-540
Features & Benefits
Related links
- SES Sterling Cable Tie 265 mm x 9mm, Black Polyamide 12
- SES Sterling Cable Tie 780 mm x 9mm, Black Polyamide 12
- SES Sterling Cable Tie 550 mm x 9mm, Black Polyamide 12
- HellermannTyton Cable Tie Black Polyamide 12
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 750 mm x 9mm, Black Polyamide 12
