RS PRO Cable Tie, Non-Releasable, 100 mm x 2.5mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

$5.49

(exc. GST)

$6.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5.49$0.055

*price indicative

RS Stock No.:
603-221
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

100mm

Width

2.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

80N

Minimum Operating Temperature

-28°C

Maximum Operating Temperature

85°C

Series

RS PRO

Standards/Approvals

UL 94 V-2

Maximum Bundle Diameter

23mm

Package Size

100

COO (Country of Origin):
TW

RS PRO Cable Ties, 100 mm Length, Flame Retardant


RS PRO Cable Ties are designed to offer secure bundling and easy labelling in one efficient solution. These high-quality cable ties are ideal for organising cables, wires, or bundled components, providing a reliable and professional appearance.

Features and Benefits


Integrated Label Design: Includes a writable label for clear identification of cables, wires, or bundled components

Durable Construction: Made from polyamide (Nylon 66), ensuring strength, flexibility, and longevity

Heat Resistance: Operates effectively in temperatures up to 85°C (185°F)

Flame Retardant: Rated UL94V-2 for safety and reliability in various environments

Maximum Bundle Diameter: Accommodates bundles up to 25 mm

Natural Colour: Clean, professional appearance that complements most setups

Applications


Electrical installations

Data centres

Telecommunications

Industrial automation

Additional Information


Each pack contains 100 cable ties

Complies with UL 94 V2 flame retardant standards

Not UV resistant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

1 Pack of 100
$1.78
1 Bag of 100
$12.12
1 Bag of 2000
$54.08
1 Pack of 100
$5.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy