HellermannTyton Cable Tie, Inside Serrated, 515 mm x 12.5mm, Natural Polyamide 66
- RS Stock No.:
- 440-800
- Mfr. Part No.:
- 131-75019
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$78.59
(exc. GST)
$86.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 3 | $78.59 | $3.144 |
| 4 + | $72.30 | $2.892 |
*price indicative
- RS Stock No.:
- 440-800
- Mfr. Part No.:
- 131-75019
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 515mm | |
| Width | 12.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 1115N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RT250 | |
| Maximum Bundle Diameter | 125mm | |
| Standards/Approvals | UL-ZODZ2.E64139 | |
| Package Size | 25 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 515mm | ||
Width 12.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 1115N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RT250 | ||
Maximum Bundle Diameter 125mm | ||
Standards/Approvals UL-ZODZ2.E64139 | ||
Package Size 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The HellermannTyton Releasable cable tie, 515.0x12.5mm, diameter 12.0 to 125.0mm, natural, with a tensile strength of 1115N, features an extended trigger for simple and quick release of ties. It has a protected trigger to avoid accidental release and comes in a pack of 25 pieces. The RT250 cable ties are inside serrated.
Releasable and reusable cable tie
Suitable for larger and/or heavier bundles
Eyelet allows excess tail to be tucked neatly away
Available in black and natural color
Related links
- HellermannTyton Cable Tie 1.03 m x 12.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 370 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 730 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 925 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.6mm, Natural Polyamide 66
