Essentra Cable Tie, Cable Tie, 370 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 109-442
- Distrelec Article No.:
- 300-88-841
- Mfr. Part No.:
- RG-208
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$20.25
(exc. GST)
$22.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.25 | $0.203 |
*price indicative
- RS Stock No.:
- 109-442
- Distrelec Article No.:
- 300-88-841
- Mfr. Part No.:
- RG-208
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Tie | |
| Length | 370mm | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Tie | ||
Length 370mm | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Standards/Approvals No | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Essentra versatile cable tie is a must have accessory for all your cable management needs, with a length of 370mm and a width of 3.6mm, cable tie is designed to securely hold cables in place. It has a maximum tensile strength of 127.48N, making it suitable for various applications.
Made from durable polyamide 6.6 material for enhanced strength and durability
Natural color blends seamlessly with cables for a neat and professional look
Pack of 100 pieces ensures you have an ample supply for your projects
Easy to use design allows for quick and hassle free cable management
Ideal for securing cables in place in both professional and DIY settings
Related links
- Essentra Cable Tie 365 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 390 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 135 mm x 2.5mm, Natural Polyamide 66
- Essentra Cable Tie 540 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 290 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Natural Polyamide 66
