NEMIQ Cable Tie, Stainless Steel Cable Tie, 520 mm x 4.6mm, Grey 316 Stainless Steel
- RS Stock No.:
- 433-162
- Distrelec Article No.:
- 303-87-240
- Mfr. Part No.:
- ST2-520-S-YT
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$71.76
(exc. GST)
$78.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 17 November 2026
- Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $71.76 | $0.718 |
*price indicative
- RS Stock No.:
- 433-162
- Distrelec Article No.:
- 303-87-240
- Mfr. Part No.:
- ST2-520-S-YT
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Length | 520mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Grey | |
| Material | 316 Stainless Steel | |
| Sub Type | Stainless Steel Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 667N | |
| Maximum Operating Temperature | 538°C | |
| Series | ST | |
| Package Size | 100 | |
| Standards/Approvals | UL RoHS 3 (2015/863) | |
| Maximum Bundle Diameter | 158mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Length 520mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Grey | ||
Material 316 Stainless Steel | ||
Sub Type Stainless Steel Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 667N | ||
Maximum Operating Temperature 538°C | ||
Series ST | ||
Package Size 100 | ||
Standards/Approvals UL RoHS 3 (2015/863) | ||
Maximum Bundle Diameter 158mm | ||
The NEMIQ Self-locking stainless steel cable ties for use in or outside. The strong locking mechanism includes a steel ball and it is easy to enter the back end that is dawning. This gives simple, fast and safe installation.
Halogen free
Metal material
Inflammability class UL94
UL approved
RoHS compliant
Related links
- NEMIQ Cable Tie 679 mm x 4.6mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 201 mm x 7.9mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 266 mm x 7.9mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 679 mm x 7.9mm, Grey 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 4.6mm, Metallic 316 Stainless Steel
