Phoenix Contact Cable Tie, Steel Strip, 1.067 m x 7.9mm, Silver Stainless Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
557-906
Mfr. Part No.:
3240813
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

1.067m

Width

7.9mm

Colour

Silver

Material

Stainless Steel

Sub Type

Steel Strip

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Tensile Strength

1335N

Maximum Operating Temperature

538°C

Series

WT-STEEL

Maximum Bundle Diameter

305mm

Package Size

100

Standards/Approvals

cULus Listed

COO (Country of Origin):
GB
The Phoenix Contact Rust-free stainless steel cable binders with a ball lock for quick and secure bundling. Designed for durability in harsh ambient conditions. Provides strong and reliable fastening. Ideal for industrial and outdoor applications.

RoHS compliant

Free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy