HellermannTyton Cable Tie, Inside Serrated, 100 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 440-627
- Mfr. Part No.:
- 112-01819
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$20.14
(exc. GST)
$22.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.14 | $0.201 |
*price indicative
- RS Stock No.:
- 440-627
- Mfr. Part No.:
- 112-01819
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | T | |
| Maximum Bundle Diameter | 22mm | |
| Standards/Approvals | UL62275 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series T | ||
Maximum Bundle Diameter 22mm | ||
Standards/Approvals UL62275 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie with inside serration measures 100.0x2.5 mm fits diameter range 1.5 to 22.0 mm in natural provides a strong hold onto bundles features an ergonomic bent tail for quick and simple installation and allows easy application manually or with an application tool supplied in a pack of 100 pieces.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 145 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Green Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Grey Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Red Polyamide 66
