HellermannTyton Cable Tie, Inside Serrated, 245 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 810-3848
- Distrelec Article No.:
- 301-41-959
- Mfr. Part No.:
- 111-06201 T50M-PA66-NA
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $4.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$15.41
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $15.41 | $0.154 | - |
| 15 - 49 | $15.13 | $0.151 | $4.20 |
| 50 + | $14.85 | $0.149 | $28.00 |
*price indicative
- RS Stock No.:
- 810-3848
- Distrelec Article No.:
- 301-41-959
- Mfr. Part No.:
- 111-06201 T50M-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 245mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 65mm | |
| Standards/Approvals | RoHS, UL, HF, DNV GL, DIN | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 245mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 65mm | ||
Standards/Approvals RoHS, UL, HF, DNV GL, DIN | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 245 (L) x 4.6mm (W), PA66 Construction, Natural Colour - T50M Series - 111-06201 T50M-PA66-NA
Want to organise and fasten wires and hoses in a tick? Reach for this versatile cable tie from HellermannTyton for your routing and bundling jobs. Thanks to its high 225N tensile strength, this strap keeps bundles together without snapping under pressure. Serration on the inside of the band firmly secures, without risk of slippage or accidental release. You can count on its PA66 construction to resist abrasion and chemical damage, making this a sure bet for heavy-duty industrial settings.
• Self-extinguishing material for fire safety
• Halogen-free, so it won't release toxins when heated
• Ergonomically bent tail for speedy insertion
• 100% plastic material is conveniently recyclable
Applications
• Construction jobs
• Engineering workshops
• Electrical installations
• Packaging operations
At what temperatures can I use this cable tie?
You can use the tie without loss of strength in a broad temperature range between -40°C and +85°C.
- RS Stock No. 8103863
- Mfr. Part No. 111-06200 T50M-PA66-BK
1 Bag of 100
$18.33
- RS Stock No. 0440632
- Mfr. Part No. 112-05219
1 Bag of 100
$75.68
- RS Stock No. 0613432
- Mfr. Part No. 111-85469 T50SL6-PA66-NA
1 Bag of 25
$14.65
- RS Stock No. 2319384
- Mfr. Part No. 111-05859 T50S-PA66HS-NA
1 Bag of 100
$20.34
Related links
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 160.02 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 83 mm x 2.3mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 46mm, Natural Polyamide 66












