NEMIQ Cable Tie, Cable Tie with Edge Clip, 200 mm x 4.8mm, Black Polyamide

Subtotal (1 pack of 100 units)*

$28.55

(exc. GST)

$31.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$28.55$0.286

*price indicative

RS Stock No.:
350-271
Distrelec Article No.:
304-14-911
Mfr. Part No.:
ECT TCI13-0200-050-B
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Tie

Length

200mm

Width

4.8mm

Colour

Black

Material

Polyamide

Sub Type

Cable Tie with Edge Clip

Tensile Strength

230N

Series

ECT

Package Size

100

Standards/Approvals

RoHS 3 (2015/863)

COO (Country of Origin):
CN
The NEMIQ Cable ties with edge clips are versatile solutions for securing cables, hoses, and pipes where traditional mounting methods like holes or adhesives are not feasible. These pre-mounted edge clips provide a reliable and efficient option for various industries, including automotive, cable manufacturing, cabinet building, and more.

Internal gearing

Edge clips

Polyamide material

UL94 HB flame resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy