NEMIQ Cable Tie, Cable Tie with Edge Clip, 200 mm x 4.8mm, Black Polyamide
- RS Stock No.:
- 350-272
- Distrelec Article No.:
- 304-14-912
- Mfr. Part No.:
- ECT TCO13-0200-050-B
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$27.19
(exc. GST)
$29.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.19 | $0.272 |
*price indicative
- RS Stock No.:
- 350-272
- Distrelec Article No.:
- 304-14-912
- Mfr. Part No.:
- ECT TCO13-0200-050-B
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Cable Tie with Edge Clip | |
| Fire Behaviour | Inflammability class of insulation material with UL94 Other | |
| Tensile Strength | 230N | |
| Series | ECT | |
| Package Size | 100 | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Cable Tie with Edge Clip | ||
Fire Behaviour Inflammability class of insulation material with UL94 Other | ||
Tensile Strength 230N | ||
Series ECT | ||
Package Size 100 | ||
Standards/Approvals RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable ties with edge clips are versatile solutions for securing cables, hoses, and pipes where traditional mounting methods like holes or adhesives are not feasible. These pre-mounted edge clips provide a reliable and efficient option for various industries, including automotive, cable manufacturing, cabinet building, and more.
Internal gearing
Edge clips
Polyamide material
UL94 flame resistance
RoHS compliant
Related links
- NEMIQ Cable Tie 200 mm x 4.8mm, Black Polyamide
- NEMIQ Cable Tie 150 mm x 3.6mm, Black Polyamide
- NEMIQ Cable Tie 200 mm x 4.8mm, Brown Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Blue Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Green Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Purple Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Red Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Orange Polyamide 66
