Panduit Cable Tie Assemblies, Cable Tie, 521 mm x 7.9mm, Metallic 316 Stainless Steel

Subtotal (1 bag of 50 units)*

$181.55

(exc. GST)

$199.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$181.55$3.631

*price indicative

RS Stock No.:
301-904
Mfr. Part No.:
MLT6H-LP316
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Assemblies

Length

521mm

Width

7.9mm

Colour

Metallic

Material

316 Stainless Steel

Sub Type

Cable Tie

UV Resistant

Yes

Tensile Strength

450lb

Minimum Operating Temperature

60°C

Series

MLT

Maximum Operating Temperature

538°C

Package Size

50

Standards/Approvals

LR, UL E56854, RoHS, GL, DNV, CE, BV, ABS

Maximum Bundle Diameter

102mm

The Panduit 316 grade stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion. Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length along the tie body with increased lock strength. Fully rounded edges ensure worker and bundle safety.

Color Metallic

Environment Harsh

Resistance Properties UV-Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy