Panduit Cable Tie Assemblies, Cable Tie, 594 mm x 15.9mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 301-834
- Mfr. Part No.:
- MLT6SH-LP316
- Brand:
- Panduit
Subtotal (1 bag of 50 units)*
$510.40
(exc. GST)
$561.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $510.40 | $10.208 |
*price indicative
- RS Stock No.:
- 301-834
- Mfr. Part No.:
- MLT6SH-LP316
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 594mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 15.9mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | 60°C | |
| Tensile Strength | 900lb | |
| Maximum Operating Temperature | 538°C | |
| Series | MLT | |
| Maximum Bundle Diameter | 152mm | |
| Package Size | 50 | |
| Standards/Approvals | ABS, BV, CE, DNV, GL, LR, RoHS, UL E56854, USCG | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 594mm | ||
Product Type Cable Tie Assemblies | ||
Width 15.9mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature 60°C | ||
Tensile Strength 900lb | ||
Maximum Operating Temperature 538°C | ||
Series MLT | ||
Maximum Bundle Diameter 152mm | ||
Package Size 50 | ||
Standards/Approvals ABS, BV, CE, DNV, GL, LR, RoHS, UL E56854, USCG | ||
The Panduit Pan-steel cable tie battery powered installation tool installs stainless steel metal locking cable ties 45% faster than conventional hand tools. Its automatic flush cut off allows for easy one-hand operation, reducing operator fatigue and improving safety. This portable tool with a 360° rotating head provides flexibility for installing various Pan-Steel cable ties, ensuring a reliable and high-quality solution for securing cables.
360° Rotating Head
Cable Tie Side Entry
Cable Tie Side Entry
Ergonomic Tool Design
Related links
- Panduit Cable Tie Assemblies 594 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 754 mm x 15.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 16mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 127 mm x 4.6mm, Metallic 316 Stainless Steel
