Panduit Cable Tie Assemblies, Cable Tie, 838 mm x 7.9mm, Natural 316 Stainless Steel
- RS Stock No.:
- 301-878
- Distrelec Article No.:
- 155-02-992
- Mfr. Part No.:
- MLT10H-LP316
- Brand:
- Panduit
Subtotal (1 bag of 50 units)*
$232.32
(exc. GST)
$255.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $232.32 | $4.646 |
*price indicative
- RS Stock No.:
- 301-878
- Distrelec Article No.:
- 155-02-992
- Mfr. Part No.:
- MLT10H-LP316
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 838mm | |
| Width | 7.9mm | |
| Colour | Natural | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| Tensile Strength | 450lb | |
| Series | Heavy | |
| Maximum Bundle Diameter | 254mm | |
| Standards/Approvals | RoHS | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 838mm | ||
Width 7.9mm | ||
Colour Natural | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
Tensile Strength 450lb | ||
Series Heavy | ||
Maximum Bundle Diameter 254mm | ||
Standards/Approvals RoHS | ||
Package Size 50 | ||
- COO (Country of Origin):
- US
The Panduit Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Heavy cross section, Max bundle diameter 10inch, 33 inch, Tensile strength 2000, 50 pieces.
Color Natural
Environment Harsh
Related links
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 912 mm x 16mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 594 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 16.1mm, Black 316 Stainless Steel
