Panduit Cable Tie Assemblies, Cable Tie, 521 mm x 8.1mm, Black 316 Stainless Steel

Subtotal (1 bag of 50 units)*

$231.40

(exc. GST)

$254.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$231.40$4.628

*price indicative

RS Stock No.:
301-853
Mfr. Part No.:
MLTFC6H-LP316
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Assemblies

Length

521mm

Width

8.1mm

Colour

Black

Material

316 Stainless Steel

Sub Type

Cable Tie

UV Resistant

Yes

Tensile Strength

250lb

Minimum Operating Temperature

-40°C

Series

MLT

Maximum Operating Temperature

150°C

Maximum Bundle Diameter

152mm

Package Size

50

Standards/Approvals

ABS, CE, RoHS, UL E56854

COO (Country of Origin):
US
The Panduit fully coated polyester, self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any length along the tie body. The Polyester coating is UV-resistant, low smoke, and halogen free. The coating also provides additional edge protection and prevents corrosion between dissimilar metals.

Color Black

Environment Harsh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy