Panduit Cable Tie Assemblies, Cable Tie, 912 mm x 16mm, Natural 316 Stainless Steel
- RS Stock No.:
- 301-879
- Mfr. Part No.:
- MLT10SH-LP316
- Brand:
- Panduit
Subtotal (1 bag of 50 units)*
$1,480.47
(exc. GST)
$1,628.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,480.47 | $29.609 |
*price indicative
- RS Stock No.:
- 301-879
- Mfr. Part No.:
- MLT10SH-LP316
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 912mm | |
| Width | 16mm | |
| Colour | Natural | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| Tensile Strength | 4005N | |
| Maximum Bundle Diameter | 254mm | |
| Standards/Approvals | No | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 912mm | ||
Width 16mm | ||
Colour Natural | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
Tensile Strength 4005N | ||
Maximum Bundle Diameter 254mm | ||
Standards/Approvals No | ||
Package Size 50 | ||
- COO (Country of Origin):
- US
The Panduit Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Super-heavy cross section, Max bundle diameter 10inch, 35.9 inch, Tensile strength 4005, 50 pieces.
Color Natural
Environment Harsh
Related links
- Panduit Cable Tie Assemblies 1072 mm x 16mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 838 mm x 7.9mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 594 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 16mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 16.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 316 Stainless Steel
