Panduit Cable Tie Assemblies, Cable Tie, 434 mm x 12.7mm, Natural 316 Stainless Steel

Subtotal (1 bag of 50 units)*

$378.45

(exc. GST)

$416.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$378.45$7.569

*price indicative

RS Stock No.:
301-893
Mfr. Part No.:
MLT4EH-LP316
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

434mm

Product Type

Cable Tie Assemblies

Width

12.7mm

Colour

Natural

Material

316 Stainless Steel

Sub Type

Cable Tie

UV Resistant

Yes

Tensile Strength

600lb

Minimum Operating Temperature

60°C

Maximum Operating Temperature

538°C

Series

MLT

Maximum Bundle Diameter

102mm

Standards/Approvals

UL, RoHS, LR, GL, DNV, CE, BV, ABS

Package Size

50

COO (Country of Origin):
US
The Panduit Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Extra-heavy cross section, Max bundle diameter 4inch, 17.1inch, Tensile strength 2670, 50 pieces.

Color Natural

Environment Harsh

Resistance Properties UV-Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy