Essentra Cable Tie, Cable Tie, 290 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 109-440
- Distrelec Article No.:
- 300-88-843
- Mfr. Part No.:
- RG-217
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$22.80
(exc. GST)
$25.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.80 | $0.228 |
*price indicative
- RS Stock No.:
- 109-440
- Distrelec Article No.:
- 300-88-843
- Mfr. Part No.:
- RG-217
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Tie | |
| Length | 290mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Tie | ||
Length 290mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Standards/Approvals No | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
The Essentra RG 217 cable tie is a versatile and durable solution for securing cables and wires, with a length of 290mm and a width of 4.8mm, cable tie is made from high quality polyamide 6.6 material, ensuring excellent strength and durability. It has a maximum tensile strength of 220N, making it suitable for various applications where secure fastening is essential. The natural color of the cable tie adds a clean and professional look to any project.
Length of 290mm and width of 4.8mm for versatile fastening
Made from polyamide 6.6 material for excellent strength and durability
maximum tensile strength of 220N for secure fastening
Natural color adds a clean and professional look
Manufactured by ESSENTRA COMPONENTS, a trusted brand
Related links
- Essentra Cable Tie 390 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 370 mm x 3.6mm, Natural Polyamide 66
- Essentra Cable Tie 135 mm x 2.5mm, Natural Polyamide 66
- Essentra Cable Tie 365 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 540 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 100 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66
