StarTech.com Cable Tie, Reuseable, 150 mm x 8mm, White Polyamide 66
- RS Stock No.:
- 102-587
- Mfr. Part No.:
- CBMZTRB6
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
$31.59
(exc. GST)
$34.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.59 | $0.316 |
*price indicative
- RS Stock No.:
- 102-587
- Mfr. Part No.:
- CBMZTRB6
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 8mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Reuseable | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 50lb | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 1.37in | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, TAA, UL Approved, DNV-GL Maritime Certified, ABS Type Approved | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 8mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Reuseable | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 50lb | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 1.37in | ||
Package Size 100 | ||
Standards/Approvals RoHS, TAA, UL Approved, DNV-GL Maritime Certified, ABS Type Approved | ||
- COO (Country of Origin):
- TW
The StarTech.com Extra Large Resealable Cable Ties are made of durable Nylon 66 material. This cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. These plastic electrical cable wraps are resealable and reuseable, enabling you to remove the cable tie and attach it to different bundle, add additional cables into your bundle, or reroute your cables at any time using the same cable ties.
UL approved
94V-2 flammability rating
DNV-GL maritime certified
ABS type approved
RoHS and TAA compliant
Flexible and adjustable
100 white cable ties are included
Related links
- StarTech.com Cable Tie 150 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 250 mm x 8mm, White Polyamide 66
- StarTech.com Cable Tie 125 mm x 8mm, White Polyamide 66
- StarTech.com Cable Tie 250 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 125 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 200 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 150 mm x 4mm, White Polyamide 66
- StarTech.com Cable Tie 11 cm x 2.5mm, White Polyamide 66

