StarTech.com Cable Tie, Reuseable, 250 mm x 8mm, White Polyamide 66

Subtotal (1 pack of 100 units)*

$46.18

(exc. GST)

$50.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$46.18$0.462

*price indicative

Sponsored
StarTech.com
RS Stock No.:
102-549
Mfr. Part No.:
CBMZTRB10
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

250mm

Product Type

Cable Tie

Width

8mm

Colour

White

Material

Polyamide 66

Sub Type

Reuseable

Fire Behaviour

UL94 V-2 Fire Rated

Minimum Operating Temperature

-40°C

Tensile Strength

50lb

Maximum Operating Temperature

85°C

Standards/Approvals

UL Approved, ABS Type Approved, DNV-GL Maritime Certified, RoHS, TAA

Maximum Bundle Diameter

2.55in

Package Size

100

COO (Country of Origin):
TW
The StarTech.com Extra Large Resealable Cable Ties are made of durable Nylon 66 material. This cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. These plastic electrical cable wraps are resealable and reuseable, enabling you to remove the cable tie and attach it to different bundle, add additional cables into your bundle, or reroute your cables at any time using the same cable ties.

UL approved

94V-2 flammability rating

DNV-GL maritime certified

ABS type approved

RoHS and TAA compliant

Flexible and adjustable

100 white cable ties are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy