StarTech.com Cable Tie, Cable Tie, 150 mm x 4mm, White Polyamide 66
- RS Stock No.:
- 102-555
- Mfr. Part No.:
- CBMZT6N
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
$21.86
(exc. GST)
$24.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.86 | $0.219 |
*price indicative
- RS Stock No.:
- 102-555
- Mfr. Part No.:
- CBMZT6N
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 4mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL94 V-2 Fire Rated | |
| Tensile Strength | 40lb | |
| Standards/Approvals | CE, Lloyd's Register Certified, RoHS, TAA, UL Approved | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 1.53in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 4mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL94 V-2 Fire Rated | ||
Tensile Strength 40lb | ||
Standards/Approvals CE, Lloyd's Register Certified, RoHS, TAA, UL Approved | ||
Package Size 100 | ||
Maximum Bundle Diameter 1.53in | ||
- COO (Country of Origin):
- TW
The StarTech.com Small cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. This cable ties are made of durable nylon 66 material, these tough, flexible, adjustable cable ties are tested to support up to 18 lbs of weight and are UL94 V-2 fire rated.
UL approved
Easy to install
Tool less installation
RoHS and TAA compliant
100 white cable ties are included
Related links
- StarTech.com Cable Tie 150 mm x 4mm, White Polyamide 66
- StarTech.com Cable Tie 250 mm x 4mm, White Polyamide 66
- StarTech.com Cable Tie 150 mm x 4mm, Black Polyamide 66
- StarTech.com Cable Tie 150 mm x 8mm, White Polyamide 66
- StarTech.com Cable Tie 11 cm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 17.15 cm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 200 mm x 5mm, White Polyamide 66
- StarTech.com Cable Tie 21.9 cm x 2.5mm, White Polyamide 66

