StarTech.com Cable Tie, Reuseable, 250 mm x 8mm, Black Polyamide 66
- RS Stock No.:
- 102-550
- Mfr. Part No.:
- CBMZTRB10BK
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
$46.18
(exc. GST)
$50.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.18 | $0.462 |
*price indicative
- RS Stock No.:
- 102-550
- Mfr. Part No.:
- CBMZTRB10BK
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 250mm | |
| Product Type | Cable Tie | |
| Width | 8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Reuseable | |
| Fire Behaviour | UL94 V-2 Fire | |
| Tensile Strength | 50lb | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 2.55in | |
| Standards/Approvals | UL Approved | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 250mm | ||
Product Type Cable Tie | ||
Width 8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Reuseable | ||
Fire Behaviour UL94 V-2 Fire | ||
Tensile Strength 50lb | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 2.55in | ||
Standards/Approvals UL Approved | ||
- COO (Country of Origin):
- TW
The StarTech.com Extra Large Resealable Cable Ties are made of durable Nylon 66 material. This cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. These plastic electrical cable wraps are resealable and reuseable, enabling you to remove the cable tie and attach it to different bundle, add additional cables into your bundle, or reroute your cables at any time using the same cable ties.
UL approved
94V-2 flammability rating
DNV-GL maritime certified
ABS type approved
RoHS and TAA compliant
Flexible and adjustable
100 black cable ties are included
Related links
- StarTech.com Cable Tie 250 mm x 8mm, White Polyamide 66
- StarTech.com Cable Tie 150 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 125 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 200 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 150 mm x 8mm, White Polyamide 66
- StarTech.com Cable Tie 125 mm x 8mm, White Polyamide 66
- StarTech.com Cable Tie 250 mm x 4mm, Black Polyamide 66
- StarTech.com Cable Tie 250 mm x 4mm, White Polyamide 66

