HellermannTyton Black Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm

Subtotal (1 bag of 100 units)*

$83.08

(exc. GST)

$91.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$83.08$0.831

*price indicative

RS Stock No.:
251-1881
Mfr. Part No.:
KR8G5-W(151-00554)
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

8.3mm

Length

24.8mm

Width

14.3mm

Fixing Hole Diameter

4.5mm

Material

Polyamide 66

Series

KR

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The HellermannTyton KR series of M-6 screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacturing.

Curved design for additional cable support

Simple to install with a screw or bolt

Excellent security, particularly in areas of high vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy