Tark Thermal Solutions Peltier Module, 21.9 W, 3.9 A, 9V dc, 22.6 mm x 22.6mm x 3.2 mm
- RS Stock No.:
- 189-1627
- Mfr. Part No.:
- CP1.0-71-05L
- Brand:
- Tark Thermal Solutions
Get a bulk buy discount
Add 50 more to save $134.50
View bulk pricing optionsSubtotal (1 unit)*
$152.82
(exc. GST)
$168.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $152.82 | - |
| 50 - 99 | $150.13 | $134.50 |
| 100 - 249 | $146.24 | $658.00 |
| 250 + | $142.25 | $2,642.50 |
*price indicative
- RS Stock No.:
- 189-1627
- Mfr. Part No.:
- CP1.0-71-05L
- Brand:
- Tark Thermal Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tark Thermal Solutions | |
| Maximum Cooling Capacity | 21.9W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 75°C | |
| Maximum Current | 3.9A | |
| Thickness | 3.2mm | |
| Maximum Voltage | 9V dc | |
| Width | 22.6mm | |
| Standards/Approvals | RoHS | |
| Length | 22.6mm | |
| Select all | ||
|---|---|---|
Brand Tark Thermal Solutions | ||
Maximum Cooling Capacity 21.9W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 75°C | ||
Maximum Current 3.9A | ||
Thickness 3.2mm | ||
Maximum Voltage 9V dc | ||
Width 22.6mm | ||
Standards/Approvals RoHS | ||
Length 22.6mm | ||
Thermoelectric Modules, Laird Technologies
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Related links
- Tark Thermal Solutions Peltier Module 3.9 A 15 mm x 15mm x 3.2 mm
- Tark Thermal Solutions Peltier Module 3.9 A 29.7 mm x 29.7mm x 3.2 mm
- Tark Thermal Solutions Peltier Module 3.9 A 29.7 mm x 15mm x 3.2 mm
- Tark Thermal Solutions Peltier Module 3.9 A 30 mm x 30mm x 3.2 mm
- Tark Thermal Solutions Peltier Module 3 A 8 mm x 8mm x 3.6 mm
- Tark Thermal Solutions Peltier Module 2.5 A 15 mm x 15mm x 4 mm
- Tark Thermal Solutions Peltier Module 2.1 A 18 mm x 18mm x 3.4 mm
- Tark Thermal Solutions Peltier Module 14.3 A 43.9 mm x 43.9mm x 4.6 mm
