HellermannTyton Black Cable Tie Mount 46mm x 70 mm

Subtotal (1 bag of 500 units)*

$1,730.53

(exc. GST)

$1,903.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,730.53$3.461

*price indicative

RS Stock No.:
102-875
Mfr. Part No.:
151-02092 S3SBM8-PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Black

Length

70mm

Width

46mm

Fixing Hole Diameter

8mm

Material

Polyamide 66

Series

S3SBM8

Standards/Approvals

RoHS, ELV

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton 3-way routing saddle mounts are designed to secure up to three bundles for multiple routing and reduce chaving or wear to those bundles. Applicable for various applications within the OEM, mass transit, defence or heavy truck and automotive markets.

For parallel routing of bundles

Secure alignment to the bundle due to H-design

Easy maintenance of bundle by simply changing cable tie

Cable tie head can be moved after bundling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy