HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 38 mm

Subtotal (1 bag of 250 units)*

$309.39

(exc. GST)

$340.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$309.39$1.238

*price indicative

RS Stock No.:
102-879
Mfr. Part No.:
151-03417 CTMSBM8-PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Black

Cable Tie Width Acceptance

13.5mm

Length

38mm

Width

23.9mm

Fixing Hole Diameter

8mm

Material

Polyamide

Series

CTMSBM8

Standards/Approvals

RoHS, ELV

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton heavy duty cable tie mounts (HDM) have been primarily designed for use in the automotive and truck industry. Nowadays they can be found in a variety of applications requiring heavy duty mounting in areas like the railway, defence and/or agriculture industry.

Design offers secure alignment to the bundle

Possible replacement of cushion clamps and/or metal clamps

Eliminates the needs for multiple sized fix diameter clamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy