Thomas & Betts Natural Screw Cable Clamp 12.7mm x 83.3 mm

Subtotal (1 pack of 50 units)*

$523.95

(exc. GST)

$576.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.479$523.95

*price indicative

RS Stock No.:
253-2530
Mfr. Part No.:
7TCG009630R0017
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Natural

Product Type

Cable Clamp

Length

83.3mm

Width

12.7mm

Material

Nylon

Series

FCC-3A

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB FCC-3A is a self-adhesive cable clamp for flat cables. It is a nylon/polyamide 6.6 cable clamp. It can withstand temperatures of up to 85°C.

Length of 83.3mm (3.28 inches)

Width of 12.7mm (0.50 inches)

Maximum height of 36.0mm (1.417 inches)

Countersunk screw or self-adhesive mounting method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy