Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 57.9 mm
- RS Stock No.:
- 253-2527
- Mfr. Part No.:
- 7TCG009630R0014
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$352.95
(exc. GST)
$388.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.059 | $352.95 |
*price indicative
- RS Stock No.:
- 253-2527
- Mfr. Part No.:
- 7TCG009630R0014
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 57.9mm | |
| Width | 12.7mm | |
| Material | Nylon | |
| Series | FCC-2 | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 57.9mm | ||
Width 12.7mm | ||
Material Nylon | ||
Series FCC-2 | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB FCC-2 is a self-adhesive cable clamp for flat cables. It is a nylon/polyamide 6.6 cable clamp. It can withstand temperatures of up to 85°C.
Length of 57.9mm (2.28 inches)
Width of 12.7mm (0.50 inches)
Maximum height of 36.0mm
Countersunk screw or rivet mounting method
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 50 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 108 mm