Thomas & Betts Natural Screw Cable Tie Mount 7.9mm x 10.2 mm

Subtotal (1 pack of 1000 units)*

$691.00

(exc. GST)

$760.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.691$691.00

*price indicative

RS Stock No.:
253-1173
Mfr. Part No.:
7TAG009880R0003
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Natural

Product Type

Cable Tie Mount

Length

10.2mm

Width

7.9mm

Material

Nylon

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CE, REACH

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TC104 is miniature mounting base, made of nylon/polyamide 6.6, available in natural nylon color. It can withstand temperatures of up to 85°C. These miniature mounting bases are ideal for high density packaging. The threaded insert permits screw to come from outside of mounting surface.

Length of 10.3mm (0.406 inches)

Width of 7.92mm (0.312 inches)

Height of 2.4mm (0.094 inches)

Screw mounting method with 5 screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy