Thomas & Betts Black Screw Cable Tie Mounting Cradle 19mm x 44.4 mm
- RS Stock No.:
- 253-1169
- Mfr. Part No.:
- 7TAG009870R0006
- Brand:
- Thomas & Betts
Subtotal (1 pack of 25 units)*
$100.85
(exc. GST)
$110.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $4.034 | $100.85 |
*price indicative
- RS Stock No.:
- 253-1169
- Mfr. Part No.:
- 7TAG009870R0006
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Black | |
| Product Type | Cable Tie Mounting Cradle | |
| Length | 44.4mm | |
| Width | 19mm | |
| Fixing Hole Diameter | 250μm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Black | ||
Product Type Cable Tie Mounting Cradle | ||
Length 44.4mm | ||
Width 19mm | ||
Fixing Hole Diameter 250μm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
ABB Cable Tie Mounting Cradle, 44.4mm Length, 19mm Width - 7TAG009870R0006
This cable tie mounting cradle is intended for efficient cable organisation and management. Its robust black design ensures secure installation, making it suitable for various applications in automation, electronics, and electrical fields. The cradle effectively supports cable ties, maintaining cables in place and contributing to a tidier and safer workspace.
Features & Benefits
• Designed for efficient cable management
• Dimensions of 44.4mm in length provide adequate support
• Compatible with a range of cable tie sizes and types
• Helps minimise cable clutter in industrial environments
Applications
• Anchoring cable ties in electrical installations
• Securing cables within control panels
• Commonly used in machinery for effective cable management
• Useful in mechanical assembly for organised wiring solutions
What type of fixing is required for installation?
The cradle incorporates a 0.25mm diameter fixing hole, allowing flexible mounting options based on your installation requirements.
Is it compatible with self-adhesive cable tie mounts?
This product does not feature self-adhesive properties; it relies on mechanical fastening methods for installation.
Related links
- Thomas & Betts Black Screw Cable Tie Mounting Cradle 19.1mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Black Screw Cable Tie Mount 50.8mm x 50.8 mm
- Thomas & Betts Black Screw Cable Tie Mount 38mm x 38 mm
- Thomas & Betts Black Screw Cable Tie Mount 38.1mm x 38.1 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm