Thomas & Betts Natural Screw Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- RS Stock No.:
- 253-1133
- Mfr. Part No.:
- 7TAG009820R0050
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,074.00
(exc. GST)
$1,181.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.074 | $1,074.00 |
*price indicative
- RS Stock No.:
- 253-1133
- Mfr. Part No.:
- 7TAG009820R0050
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 0.301in | |
| Length | 28.6mm | |
| Width | 28.6mm | |
| Fixing Hole Diameter | 4.4mm | |
| Material | Nylon | |
| Series | TC347 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 0.301in | ||
Length 28.6mm | ||
Width 28.6mm | ||
Fixing Hole Diameter 4.4mm | ||
Material Nylon | ||
Series TC347 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, UL, CSA | ||
- COO (Country of Origin):
- US
The ABB TC347 is a four-way and two-way mounting base with open leg design for cable ties. It is a nylon / polyamide 6.6 mounting base with natural nylon color. It can withstand temperatures of up to 65°C. It is 28.6 mm long, 28.6 mm wide and has height of 8.5 mm. This base accommodates 4-way for ties up to 0.091 and 2-way for ties up to 0.301 of maximum width.
Screw mounting method
Two-component glue or 8 screw mounting
Mounting hole size of 4.4mm or 0.17 inches
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Blue Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- RS PRO Natural Cable Tie Mount 5.5 mm x 28.6mm x 28.6 mm
- RS PRO White Cable Tie Mount 5.5 mm x 28.6mm x 28.6 mm