HellermannTyton Natural Cable Tie Mount 8 mm x 10mm x 22 mm
- RS Stock No.:
- 218-1715
- Mfr. Part No.:
- 151-02157 TY8F1-PA66-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$244.97
(exc. GST)
$269.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $244.97 | $0.245 |
*price indicative
- RS Stock No.:
- 218-1715
- Mfr. Part No.:
- 151-02157 TY8F1-PA66-NA
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 22mm | |
| Width | 10mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 8mm | ||
Length 22mm | ||
Width 10mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The HellermannTyton harness clip for heavy duty Applications has black colour. It is made up of polyamide. These heavy duty mounts (HDM) have been primarily designed for use in the automotive and truck industry.
High tightening torque through metal bushing
Easy maintenance of bundle by simply changing the cable tie
Related links
- HellermannTyton Natural Cable Tie Mount 8.3 mm x 10mm x 22.4 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 25mm x 32 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 17mm x 25 mm