HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- RS Stock No.:
- 231-9867
- Mfr. Part No.:
- 151-02258 CL8-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $2.10
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$35.60
(exc. GST)
$39.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $35.60 | $0.356 | - |
| 15 - 49 | $35.46 | $0.355 | $2.10 |
| 50 + | $35.06 | $0.351 | $27.00 |
*price indicative
- RS Stock No.:
- 231-9867
- Mfr. Part No.:
- 151-02258 CL8-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 27.3mm | |
| Width | 12.5mm | |
| Fixing Hole Diameter | 6.5mm | |
| Material | Polyamide 66 | |
| Series | CL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 8mm | ||
Length 27.3mm | ||
Width 12.5mm | ||
Fixing Hole Diameter 6.5mm | ||
Material Polyamide 66 | ||
Series CL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL

HellermannTyton Cable Tie Mount, 27.3 (L) x 12.5mm (W), Curved Design, Screw Mounting - CL Series - 151-02258 CL8-PA66-NA
Looking for a cord fixer that's a versatile all-rounder? Use this curved cable tie mount from HellermannTyton. It's compatible with ties up to 8mm wide, so it handles plenty of commonly used sizes. For easy assembly, you can fit the unit before installing your cables and it's a cinch to mount as you only need one fixing screw. Thanks to its PA66 construction, you can count on this product's longevity in harsh industrial settings.
Features & Benefits
• Halogen-free, so doesn't give off toxic fumes when heated
• Flame-retardant for fire safety
• Flame-retardant for fire safety
Applications
• Industrial automation
• Food and beverage industry
• Security and communication centres
• Food and beverage industry
• Security and communication centres
What size is this cable tie mount?
Compact dimensions of 27.3 (L) x 12.5mm (W) makes this fastener a practical choice for areas where space is limited.
Related links
- HellermannTyton Black Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Natural Screw Cable Tie Mount 2.9 mm x 12.5mm x 26.9 mm
- HellermannTyton Natural Cable Tie Mount 5 mm x 12.5mm x 20.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 12.5mm x 21 mm
- HellermannTyton Black Weld Stud Cable Tie Mount 8 mm x 12.5mm x 26.8 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- HellermannTyton Natural Cable Tie Mount 8.2 mm x 15.7mm x 242 mm
