HellermannTyton Natural Cable Tie Mount 8 mm x 17mm x 25 mm
- RS Stock No.:
- 231-9851
- Distrelec Article No.:
- 300-61-637
- Mfr. Part No.:
- 151-27019 LKC-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $5.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$43.53
(exc. GST)
$47.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 261 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $43.53 | $0.435 | - |
| 15 - 49 | $43.17 | $0.432 | $5.40 |
| 50 + | $42.29 | $0.423 | $62.00 |
*price indicative
- RS Stock No.:
- 231-9851
- Distrelec Article No.:
- 300-61-637
- Mfr. Part No.:
- 151-27019 LKC-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 25mm | |
| Width | 17mm | |
| Fixing Hole Diameter | 5.5mm | |
| Material | Polyamide 66 | |
| Series | LKC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 8mm | ||
Length 25mm | ||
Width 17mm | ||
Fixing Hole Diameter 5.5mm | ||
Material Polyamide 66 | ||
Series LKC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton Series LKC Cable Tie Mount, 8mm Cable Tie Width Acceptance, 25mm Length - 151-27019
This cable tie mount is a versatile solution designed for efficient cable management. Made from durable nylon 66, it features a self-adhesive backing for easy installation and is suitable for cables up to 8mm in width. The mount measures 25mm in length and 17mm in width, with a fixing hole diameter of 5.5mm, ensuring reliable anchorage in various applications. With a temperature tolerance range from -40°C to +85°C, it is engineered for diverse environmental conditions.
Features & Benefits
• Self-adhesive backing for straightforward installation
• Nylon construction offers durability and strength
• Temperature range supports various installation environments
• Accepts cable widths up to 8mm for flexibility
• UL 94V2 fire rating enhances safety in use
Applications
• Suitable for organising cables in automation equipment
• Ideal for use in electrical installations and repairs
• Effective in securing wiring in mechanical
• Utilised for tidy cable arrangements in electronics assemblies
How does the self-adhesive feature enhance the installation process?
The self-adhesive backing simplifies installation by allowing the mount to stick to a variety of surfaces without the need for additional tools or fasteners, streamlining cable management setups.
What benefits does the nylon material provide in different environments?
Nylon offers significant resistance to wear and tear, along with excellent thermal stability, making it suitable for use in both high and low-temperature scenarios while ensuring long-lasting performance.
What is the significance of the UL 94V2 fire rating?
This fire rating indicates that the material meets specific flammability standards, ensuring safety by reducing the risk of fire propagation in applications where cable management solutions are needed.
Can this mount be used outdoors?
Yes, the weather-resistant nature of nylon allows for outdoor use, though it is advisable to assess adhesive longevity in extreme weather conditions to ensure performance remains consistent.
What considerations should be made regarding cable width?
It is crucial to ensure that the cable width does not exceed 8mm to maintain a secure fit within the mount, as larger cables could compromise the effectiveness of the installation.
Related links
- HellermannTyton Black Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 14.5mm x 25 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 13 mm x 19mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 5.3 mm x 11mm x 18 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
