HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$140.60

(exc. GST)

$154.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$140.60$2.812-
15 - 49$137.16$2.7432%
50 +$132.21$2.6445%

*price indicative

RS Stock No.:
754-6351
Distrelec Article No.:
155-46-714
Mfr. Part No.:
151-10906 QM40A-PA66-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Natural

Cable Tie Width Acceptance

8.4mm

Length

40mm

Width

40mm

Fixing Hole Diameter

4.1mm

Material

Polyamide 66

Series

QM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Standards/Approvals

No

COO (Country of Origin):
DE

Q Series Cable Tie Mounts


The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.

• Screw or self-adhesive versions;• Allows a 4 way entry for Q-ties;• Offers a perfect solution with Q-tie cable ties;• Adhesive with high pull-of force;• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy