HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- RS Stock No.:
- 231-9902
- Mfr. Part No.:
- 151-61519 FH50-PA66-NA
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$45.75
(exc. GST)
$50.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $45.75 | $0.458 | - |
| 15 - 49 | $45.22 | $0.452 | 1% |
| 50 + | $44.39 | $0.444 | 2% |
*price indicative
- RS Stock No.:
- 231-9902
- Mfr. Part No.:
- 151-61519 FH50-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 4.6mm | |
| Length | 22.2mm | |
| Width | 11.3mm | |
| Fixing Hole Diameter | 7.1mm | |
| Material | Polyamide 66 | |
| Series | FH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 4.6mm | ||
Length 22.2mm | ||
Width 11.3mm | ||
Fixing Hole Diameter 7.1mm | ||
Material Polyamide 66 | ||
Series FH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

FH Mounting Base
Screw-in mounting base for cable ties
Locking head concealed in base
Material: Polyamide 6.6
Colour: Natural
- RS Stock No. 8327029
- Mfr. Part No. 151-00757 CTAM1-PEEK-BGE
1 Bag of 100
$637.45
- RS Stock No. 5014565
- Mfr. Part No. 151-25619 MSMP6/6-PA66-NA
1 Bag of 100
$461.83
- RS Stock No. 2512011
- Mfr. Part No. TY3F1(922-00085)
1 Bag of 100
$35.64
- RS Stock No. 0447197
- Mfr. Part No. 151-25219 NY3256-PA66-NA
1 Bag of 100
$47.48
Related links
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 10.2mm x 20.4 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 5.3 mm x 11mm x 18 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 13 mm x 19mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 3.5 mm x 9.5mm x 17.9 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Natural Cable Tie Mount 5.1 mm x 30mm x 30 mm











