TE Connectivity White Screw Cable Tie Mount 15.24mm x
- RS Stock No.:
- 680-029
- Mfr. Part No.:
- 608801-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
$460.68
(exc. GST)
$506.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $460.68 | $0.768 |
*price indicative
- RS Stock No.:
- 680-029
- Mfr. Part No.:
- 608801-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Width | 15.24mm | |
| Fixing Hole Diameter | 3.56mm | |
| Material | Nylon | |
| Series | AMP-TY | |
| Mount Fixing Type | Screw | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Width 15.24mm | ||
Fixing Hole Diameter 3.56mm | ||
Material Nylon | ||
Series AMP-TY | ||
Mount Fixing Type Screw | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity 2-Way Cable Tie Mount is MADE of Durable nylon material and comes in a clean white color. With a width of 15.24 mm (0.6 in), it provides a reliable mounting solution for securing cables in various configurations. This mount is Ideal for organizing and attaching cables, offering a sturdy mechanical attachment. It is sold in bag packaging and designed to support efficient cable management in a variety of applications.
RoHS compliant
Related links
- RS PRO White Screw Cable Tie Mount 9 mm x 16mm x 23 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.8mm x 21.8 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- HellermannTyton White Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- RS PRO White Screw Cable Tie Mount 5 mm x 10mm x 15 mm
- HellermannTyton White Screw Cable Tie Mount 8.9 mm x 37.7mm x 37.7 mm
- Phoenix Contact White Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- Phoenix Contact White Screw Cable Tie Mount 5 mm x 9.5mm x 15 mm
