HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 29.9 mm
- RS Stock No.:
- 440-673
- Mfr. Part No.:
- 151-02099
- Brand:
- HellermannTyton
Subtotal (1 box of 500 units)*
$3,442.44
(exc. GST)
$3,786.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,442.44 | $6.885 |
*price indicative
- RS Stock No.:
- 440-673
- Mfr. Part No.:
- 151-02099
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 12.7mm | |
| Length | 29.9mm | |
| Width | 25mm | |
| Fixing Hole Diameter | 8.31mm | |
| Material | Polyamide 66 | |
| Series | HDM500 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | UL 94 HB, RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 12.7mm | ||
Length 29.9mm | ||
Width 25mm | ||
Fixing Hole Diameter 8.31mm | ||
Material Polyamide 66 | ||
Series HDM500 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals UL 94 HB, RoHS, ELV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 12.7 mm featuring hole diameters of 8.31 mm and 8.0 mm compatible with 5/16 inch M8 screws available in black and supplied in a pack of 500 pcs it can be used in combination with heavy duty cable ties and supports cable ties up to 12.7 mm width.
Guides bundles securely above sharp edges
For threaded bolts or screws
- RS Stock No. 0433575
- Mfr. Part No. 151-02094
1 Bag of 500
$2,301.52
- RS Stock No. 0440671
- Mfr. Part No. 151-02096
1 Bag of 500
$2,301.52
- RS Stock No. 0440839
- Mfr. Part No. 151-02104
1 Bag of 100
$876.33
- RS Stock No. 0102880
- Mfr. Part No. 151-03953 CTMM8-PA6GF30-BK
1 Bag of 250
$633.55
Related links
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 29.9 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 19.3mm x 36.3 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 24mm x 46 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 34.1mm x 89 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 76.2 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 44.5 mm











