HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 52 mm
- RS Stock No.:
- 102-877
- Mfr. Part No.:
- 151-03955 DCTMM8-PA6GF30-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 150 units)*
$229.55
(exc. GST)
$252.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $229.55 | $1.53 |
*price indicative
- RS Stock No.:
- 102-877
- Mfr. Part No.:
- 151-03955 DCTMM8-PA6GF30-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 13.5mm | |
| Length | 52mm | |
| Width | 23.9mm | |
| Fixing Hole Diameter | 8.3mm | |
| Material | Polyamide | |
| Series | DCTMM8 | |
| Standards/Approvals | RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 13.5mm | ||
Length 52mm | ||
Width 23.9mm | ||
Fixing Hole Diameter 8.3mm | ||
Material Polyamide | ||
Series DCTMM8 | ||
Standards/Approvals RoHS, ELV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton heavy duty cable tie mounts (HDM) have been primarily designed for use in the automotive and truck industry. Nowadays they can be found in a variety of applications requiring heavy duty mounting in areas like the railway, defence and/or agriculture industry.
Design offers secure alignment to the bundle
Possible replacement of cushion clamps and/or metal clamps
Eliminates the needs for multiple sized fix diameter clamps
Related links
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 52 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 38 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 24mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 46 mm x 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Cable Tie Mount 46mm x 70 mm
- HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
