Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 44.5 mm
- RS Stock No.:
- 274-0100
- Mfr. Part No.:
- MTP1S-E6-C
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$209.00
(exc. GST)
$230.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.09 | $209.00 |
*price indicative
- RS Stock No.:
- 274-0100
- Mfr. Part No.:
- MTP1S-E6-C
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 12.7mm | |
| Length | 44.5mm | |
| Width | 12.7mm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL:E136577, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 12.7mm | ||
Length 44.5mm | ||
Width 12.7mm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL:E136577, RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit multiple tie plate in natural colour supports one bundle and is used with miniature, intermediate, and standard cable ties. It is low profile multiple tie plate used to secure closely spaced wire bundles.
Nylon 6.6 material
Heat and wear resistance
Designed for indoor environments
Related links
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 44.5 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 76.2 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 171.4 mm
- Panduit Natural Screw Cable Tie Mount 16 mm x 16mm x 91.2 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 167.4 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 129.3 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
