HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 29.9 mm

Subtotal (1 box of 500 units)*

$2,403.07

(exc. GST)

$2,643.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,403.07$4.806

*price indicative

RS Stock No.:
440-838
Mfr. Part No.:
151-02102
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

12.7mm

Length

29.9mm

Width

25mm

Fixing Hole Diameter

10.29mm

Material

Polyamide 66

Series

MBT

Mount Fixing Type

Screw

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, ELV, UL 94 HB

RoHS Status: Exempt

COO (Country of Origin):
US
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 12.7 mm featuring hole diameters of 10.29 mm and 10.0 mm compatible with 3/8 inch M10 screws available in black and supplied in a pack of 500 pcs it can be used in combination with heavy duty cable ties and supports cable ties up to 12.7 mm width.

Guides bundles securely above sharp edges

For threaded bolts or screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy