HellermannTyton White Cable Tie Mount 7 mm x 25mm x 35 mm
- RS Stock No.:
- 391-003
- Mfr. Part No.:
- 901-10520
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$37.87
(exc. GST)
$41.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship
- Plus 139 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $37.87 | $0.757 |
| 15 - 49 | $37.43 | $0.749 |
| 50 + | $36.75 | $0.735 |
*price indicative
- RS Stock No.:
- 391-003
- Mfr. Part No.:
- 901-10520
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | White | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 7mm | |
| Length | 35mm | |
| Width | 25mm | |
| Material | Steel | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 7mm | ||
Length 35mm | ||
Width 25mm | ||
Material Steel | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie Mount, 35mm Length, Steel - 901-10520
This cable tie mount from HellermannTyton is a reliable solution for industrial cable management. With a width acceptance of 7mm and made of durable steel, this mount is designed to securely hold cables in place for various applications.
Features & Benefits
• Designed to accept cable ties with a width of 7mm
• Made of sturdy steel for long-lasting durability
• Comes in a sleek white colour for a clean look
• Includes self-adhesive backing for easy installation
• Each pack contains 50 cable tie mounts for multiple usage occasions
Applications
•Essential for securely affixing cable ties to surfaces to efficiently organise and manage cables across diverse • Recommended for application in automotive and aerospace sectors to fasten wiring and harnesses, ensuring robustness and safety
• Ideal for streamlining cable organisation within electrical panels and cabinets, facilitating streamlined maintenance and troubleshooting
• Can be used for anchoring cables and wires in outdoor settings, ensuring resilience and weather resistance
• Suitable for implementing in telecommunications and data centres to maintain orderly and efficient cable management systems
Can this cable tie mount hold cables securely in place?
Yes, the steel construction of the mount ensures a secure grip on cables.
Will this mount work with 7mm wide cable ties?
Yes, this mount is designed to accept cable ties with a width of 7mm.
Is the self-adhesive backing easy to install?
Yes, the mount comes with a self-adhesive backing for quick and easy installation.
Related links
- HellermannTyton Natural Cable Tie Mount 8 mm x 25mm x 32 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 29.9 mm
- HellermannTyton Black Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 25mm x 32 mm
- HellermannTyton White Cable Tie Mount 210mm x
- HellermannTyton White Cable Tie Mount 4.4 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
