HellermannTyton White Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- RS Stock No.:
- 218-1465
- Mfr. Part No.:
- 151-30404 CTM1-PA66-WH
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$24.28
(exc. GST)
$26.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $24.28 | $0.243 |
*price indicative
- RS Stock No.:
- 218-1465
- Mfr. Part No.:
- 151-30404 CTM1-PA66-WH
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 14.7mm | |
| Width | 9.4mm | |
| Fixing Hole Diameter | 4.8mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Cable Tie Width Acceptance 5mm | ||
Length 14.7mm | ||
Width 9.4mm | ||
Fixing Hole Diameter 4.8mm | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The HellermannTyton adhesive cable tie mount has black colour. It has 14.7 mm length and 9.4 mm width.
Curved design for additional cable support
Simple to install with a screw or bolt
Excellent security, particularly in areas of high vibration
Related links
- HellermannTyton White Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Cable Tie Mount 5.2 mm x 7.6mm x 10.2 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 8.9 mm x 37.7mm x 37.7 mm
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5.4 mm x 28mm x 28 mm